
C0402C100C8GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C100C8GACTUTR-ND - Tape & Reel (TR) 399-C0402C100C8GACTUCT-ND - Cut Tape (CT) 399-C0402C100C8GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C100C8GACTU |
Description | CAP CER 10PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.25pF 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C100C8GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥88.00000 | ¥88 |
| 10 | ¥54.20000 | ¥542 |
| 50 | ¥40.58000 | ¥2,029 |
| 100 | ¥36.43000 | ¥3,643 |
| 500 | ¥29.40200 | ¥14,701 |
| 1,000 | ¥27.23300 | ¥27,233 |
| 2,500 | ¥24.94560 | ¥62,364 |
| 5,000 | ¥23.56720 | ¥117,836 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥22.43260 | ¥224,326 |
| 20,000 | ¥21.49835 | ¥429,967 |
| 30,000 | ¥21.03040 | ¥630,912 |
| 50,000 | ¥20.51160 | ¥1,025,580 |
| 70,000 | ¥20.20817 | ¥1,414,572 |
| Unit Price without JCT: | ¥88.00000 |
|---|---|
| Unit Price with JCT: | ¥96.80000 |

