Parametric Equivalent
Parametric Equivalent

ALV70D101CF750 | |
|---|---|
DigiKey Part Number | 399-ALV70D101CF750-ND |
Manufacturer | |
Manufacturer Product Number | ALV70D101CF750 |
Description | CAP ALUM 85C 100UF 750VDC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 750 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5.41Ohm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 860 mA @ 100 Hz |
Packaging Tray | Ripple Current @ High Frequency 1.04 A @ 10 kHz |
Part Status Active | Impedance 5.024 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 750 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 5.41Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALV70A101CF750 | KEMET | 0 | 399-ALV70A101CF750-ND | ¥56.51006 | Parametric Equivalent |
| ALV70F101CF750 | KEMET | 0 | 399-ALV70F101CF750-ND | ¥57.47685 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,120 | ¥1,148.89732 | ¥1,286,765 |
| Unit Price without JCT: | ¥1,148.89732 |
|---|---|
| Unit Price with JCT: | ¥1,263.78705 |


