Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS71A822QM450 | |
|---|---|
DigiKey Part Number | ALS71A822QM450-ND |
Manufacturer | |
Manufacturer Product Number | ALS71A822QM450 |
Description | CAP ALUM 8200UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 28mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS71A822QM450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 28mOhm @ 100Hz | |
Lifetime @ Temp. | 20000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 20 A @ 100 Hz | |
Ripple Current @ High Frequency | 28.8 A @ 10 kHz | |
Impedance | 19 mOhms | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.543" Dia (90.00mm) | |
Height - Seated (Max) | 5.236" (133.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | ¥12,775.63542 | ¥1,226,461 |
| Unit Price without JCT: | ¥12,775.63542 |
|---|---|
| Unit Price with JCT: | ¥14,053.19896 |



