
ALS70A682DE100 | |
|---|---|
DigiKey Part Number | 399-14311-ND |
Manufacturer | |
Manufacturer Product Number | ALS70A682DE100 |
Description | CAP ALUM 6800UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 50mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70A682DE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100Hz | |
Lifetime @ Temp. | 11000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 9.9 A @ 100 Hz | |
Ripple Current @ High Frequency | 13.2 A @ 10 kHz | |
Impedance | 41 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 3.307" (84.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,362.00000 | ¥3,362 |
| 10 | ¥2,502.90000 | ¥25,029 |
| 50 | ¥2,149.18000 | ¥107,459 |
| 100 | ¥2,037.95000 | ¥203,795 |
| 500 | ¥1,847.13600 | ¥923,568 |
| Unit Price without JCT: | ¥3,362.00000 |
|---|---|
| Unit Price with JCT: | ¥3,698.20000 |

