
ALS70A362KE250 | |
|---|---|
DigiKey Part Number | 399-14332-ND |
Manufacturer | |
Manufacturer Product Number | ALS70A362KE250 |
Description | CAP ALUM 3600UF 20% 250V SCREW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3600 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 74mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70A362KE250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 74mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 8.7 A @ 100 Hz | |
Ripple Current @ High Frequency | 13.6 A @ 10 kHz | |
Impedance | 50 mOhms | |
Lead Spacing | 0.874" (22.20mm) | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height - Seated (Max) | 3.307" (84.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,547.00000 | ¥5,547 |
| 24 | ¥3,933.00000 | ¥94,392 |
| 72 | ¥3,625.95833 | ¥261,069 |
| 120 | ¥3,511.29167 | ¥421,355 |
| Unit Price without JCT: | ¥5,547.00000 |
|---|---|
| Unit Price with JCT: | ¥6,101.70000 |

