
ALS41A152MF450 | |
|---|---|
DigiKey Part Number | 399-ALS41A152MF450-ND |
Manufacturer | |
Manufacturer Product Number | ALS41A152MF450 |
Description | CAP ALUM SCRW TERM 105C |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 79mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS41A152MF450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 79mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 8.9 A @ 100 Hz | |
Ripple Current @ High Frequency | 17.1 A @ 10 kHz | |
Impedance | 42 mOhms | |
Lead Spacing | 1.122" (28.50mm) | |
Size / Dimension | 2.598" Dia (66.00mm) | |
Height - Seated (Max) | 4.213" (107.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | ¥6,582.02083 | ¥631,874 |
| Unit Price without JCT: | ¥6,582.02083 |
|---|---|
| Unit Price with JCT: | ¥7,240.22291 |

