
ALS30A681DF350 | |
---|---|
DigiKey Part Number | 399-ALS30A681DF350-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A681DF350 |
Description | CAP ALUM SCRW TERM 85C |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 154mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30A681DF350 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | 154mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.4 A @ 100 Hz | |
Ripple Current @ High Frequency | 9 A @ 10 kHz | |
Impedance | 107 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 4.213" (107.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ¥2,071.01000 | ¥207,101 |
Unit Price without JCT: | ¥2,071.01000 |
---|---|
Unit Price with JCT: | ¥2,278.11100 |