350 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44UJGT6350A7SK

DigiKey Part Number
399-C44UJGT6350A7SK-ND
Manufacturer
Manufacturer Product Number
C44UJGT6350A7SK
Description
CAP POLYPROP FILM CAN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
350 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C44UJGT6350A7SK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
700V
Dielectric Material
ESR (Equivalent Series Resistance)
2.8 mOhms
Operating Temperature
-40°C ~ 90°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
2.992" Dia (76.00mm)
Height - Seated (Max)
4.803" (122.00mm)
Termination
Threaded, Female
Lead Spacing
1.248" (31.70mm)
Applications
General Purpose
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Box
QuantityUnit PriceExt Price
54¥16,312.96296¥880,900
Unit Price without JCT:¥16,312.96296
Unit Price with JCT:¥17,944.25926