
ECS-2100AX-020 | |
|---|---|
DigiKey Part Number | 50-ECS-2100AX-020-ND |
Manufacturer | |
Manufacturer Product Number | ECS-2100AX-020 |
Description | XTAL OSC XO 2.000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Supplier Device Package | 8-DIP | |
Size / Dimension | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥542.00000 | ¥542 |
| 10 | ¥471.40000 | ¥4,714 |
| 40 | ¥433.17500 | ¥17,327 |
| 80 | ¥415.25000 | ¥33,220 |
| 120 | ¥405.11667 | ¥48,614 |
| 280 | ¥384.75714 | ¥107,732 |
| 520 | ¥370.53654 | ¥192,679 |
| 1,000 | ¥356.10000 | ¥356,100 |
| 2,520 | ¥336.66746 | ¥848,402 |
| Unit Price without JCT: | ¥542.00000 |
|---|---|
| Unit Price with JCT: | ¥596.20000 |


