560 µF 63 V Aluminum - Polymer Capacitors Nonstandard SMD 6.7mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHS225MLP3560QE4

DigiKey Part Number
399-PHS225MLP3560QE4-ND
Manufacturer
Manufacturer Product Number
PHS225MLP3560QE4
Description
CAP ALUM POLY 125C 560UF 63VDC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
560 µF 63 V Aluminum - Polymer Capacitors Nonstandard SMD 6.7mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Type
Hybrid
Capacitance
560 µF
Tolerance
-10%, +30%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
6.7mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
8.28 A @ 100 Hz
Ripple Current @ High Frequency
41.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
1.693" L x 0.787" W (43.00mm x 20.00mm)
Height - Seated (Max)
0.697" (17.70mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 516
Check for Additional Incoming Stock
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥3,492.00000¥3,492
45¥2,259.31111¥101,669
90¥2,141.31111¥192,718
135¥2,081.80000¥281,043
540¥1,921.02407¥1,037,353
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥3,492.00000
Unit Price with JCT:¥3,841.20000