Parametric Equivalent

ALF70C122EN500 | |
|---|---|
DigiKey Part Number | 399-ALF70C122EN500-ND |
Manufacturer | |
Manufacturer Product Number | ALF70C122EN500 |
Description | CAP ALUM 1200UF 20% 500V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 175mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 175mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.93 A @ 100 Hz | |
Ripple Current @ High Frequency | 9.38 A @ 10 kHz | |
Impedance | 123 mOhms | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 4.016" (102.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Press-Fit - 4 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,008 | ¥2,276.57639 | ¥2,294,789 |
| Unit Price without JCT: | ¥2,276.57639 |
|---|---|
| Unit Price with JCT: | ¥2,504.23403 |


