Parametric Equivalent

ALC80D823EH025 | |
|---|---|
DigiKey Part Number | ALC80D823EH025-ND |
Manufacturer | |
Manufacturer Product Number | ALC80D823EH025 |
Description | CAP ALUM 82000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 82000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 20mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm @ 100Hz | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 11.85 A @ 100 Hz | |
Ripple Current @ High Frequency | 13.05 A @ 10 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | ¥1,299.04167 | ¥280,593 |
| Unit Price without JCT: | ¥1,299.04167 |
|---|---|
| Unit Price with JCT: | ¥1,428.94584 |


