
ALC80D752DC063 | |
|---|---|
DigiKey Part Number | ALC80D752DC063-ND |
Manufacturer | |
Manufacturer Product Number | ALC80D752DC063 |
Description | CAP ALUM 7500UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 7500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 53mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 53mOhm @ 100Hz | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.9 A @ 100 Hz | |
Ripple Current @ High Frequency | 7.97 A @ 10 kHz | |
Impedance | 41 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥685.91500 | ¥137,183 |
| Unit Price without JCT: | ¥685.91500 |
|---|---|
| Unit Price with JCT: | ¥754.50650 |

