1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 178.2mOhm @ 100Hz 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC80A102DF250

DigiKey Part Number
ALC80A102DF250-ND
Manufacturer
Manufacturer Product Number
ALC80A102DF250
Description
CAP ALUM 1000UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 178.2mOhm @ 100Hz 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALC80A102DF250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
178.2mOhm @ 100Hz
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.46 A @ 100 Hz
Ripple Current @ High Frequency
7.52 A @ 10 kHz
Impedance
106 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 469
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥2,501.00000¥2,501
10¥1,830.00000¥18,300
50¥1,553.50000¥77,675
100¥1,466.51000¥146,651
500¥1,317.28800¥658,644
1,000¥1,271.92100¥1,271,921
Manufacturers Standard Package
Unit Price without JCT:¥2,501.00000
Unit Price with JCT:¥2,751.10000