ALC70E132DD200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥774.19500
Datasheet
ALC70E183EF063 4 Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC70E132DD200

DigiKey Part Number
ALC70E132DD200-ND
Manufacturer
Manufacturer Product Number
ALC70E132DD200
Description
CAP ALUM 1300UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
1300 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 174mOhm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
174mOhm @ 100Hz
Lifetime @ Temp.
15000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.32 A @ 100 Hz
Ripple Current @ High Frequency
6.11 A @ 10 kHz
Impedance
110 mOhms
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
200¥774.19500¥154,839
Unit Price without JCT:¥774.19500
Unit Price with JCT:¥851.61450