
ALC70C152KP630 | |
---|---|
DigiKey Part Number | 399-ALC70C152KP630-ND |
Manufacturer | |
Manufacturer Product Number | ALC70C152KP630 |
Description | CAP ALUM SNAP-IN 85C |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 630 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 100mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC70C152KP630 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 630 V | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7.06 A @ 100 Hz | |
Ripple Current @ High Frequency | 13.39 A @ 10 kHz | |
Impedance | 68 mOhms | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 4.016" (102.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1,008 | ¥4,973.34921 | ¥5,013,136 |
Unit Price without JCT: | ¥4,973.34921 |
---|---|
Unit Price with JCT: | ¥5,470.68413 |