ALA8AD271CC450 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 472
Unit Price: ¥1,614.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥701.03839
Datasheet
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALA8AD271CC450

DigiKey Part Number
399-ALA8AD271CC450-ND
Manufacturer
Manufacturer Product Number
ALA8AD271CC450
Description
CAP ALUM SNAP-IN 105C
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALA8AD271CC450 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
510mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.7 A @ 100 Hz
Ripple Current @ High Frequency
4.8 A @ 10 kHz
Impedance
296 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Box
QuantityUnit PriceExt Price
1,120¥739.60000¥828,352
Unit Price without JCT:¥739.60000
Unit Price with JCT:¥813.56000