
A787MN397M1VLAV020 | |
|---|---|
DigiKey Part Number | 399-A787MN397M1VLAV020TR-ND - Tape & Reel (TR) 399-A787MN397M1VLAV020CT-ND - Cut Tape (CT) 399-A787MN397M1VLAV020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A787MN397M1VLAV020 |
Description | CAP ALU HYBRID POLYMER 390F 35V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum - Polymer Capacitors 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Surface Mount Land Size | 0.409" L x 0.394" W (10.40mm x 10.00mm) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥317.00000 | ¥317 |
| 10 | ¥207.60000 | ¥2,076 |
| 50 | ¥161.46000 | ¥8,073 |
| 100 | ¥146.92000 | ¥14,692 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥121.88400 | ¥60,942 |
| 1,000 | ¥114.00000 | ¥114,000 |
| 1,500 | ¥110.02267 | ¥165,034 |
| 2,500 | ¥105.58960 | ¥263,974 |
| 3,500 | ¥102.98486 | ¥360,447 |
| 5,000 | ¥100.46860 | ¥502,343 |
| Unit Price without JCT: | ¥317.00000 |
|---|---|
| Unit Price with JCT: | ¥348.70000 |

