
A767EB475M1JLAE080 | |
|---|---|
DigiKey Part Number | 399-A767EB475M1JLAE080TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A767EB475M1JLAE080 |
Description | CAP ALUM POLY 4.7UF 20% 63V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A767EB475M1JLAE080 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 63.25 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.265 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 4.7 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 80mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥14.73980 | ¥147,398 |
| Unit Price without JCT: | ¥14.73980 |
|---|---|
| Unit Price with JCT: | ¥16.21378 |

