Parametric Equivalent

A767EB106M1VLAE085 | |
|---|---|
DigiKey Part Number | 399-A767EB106M1VLAE085TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A767EB106M1VLAE085 |
Description | CAP ALUM POLY 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 85mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A767EB106M1VLAE085 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 85mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A765EB106M1VLAE085 | KEMET | 0 | A765EB106M1VLAE085-ND | ¥25.85440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥17.93360 | ¥179,336 |
| Unit Price without JCT: | ¥17.93360 |
|---|---|
| Unit Price with JCT: | ¥19.72696 |


