
A765MU108M1CLAE018 | |
|---|---|
DigiKey Part Number | 399-16508-2-ND - Tape & Reel (TR) 399-16508-1-ND - Cut Tape (CT) 399-16508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765MU108M1CLAE018 |
Description | CAP ALUM POLY 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765MU108M1CLAE018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 215 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.508" (12.90mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥342.00000 | ¥342 |
| 10 | ¥223.70000 | ¥2,237 |
| 50 | ¥174.60000 | ¥8,730 |
| 100 | ¥159.07000 | ¥15,907 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥135.43750 | ¥54,175 |
| 800 | ¥126.51750 | ¥101,214 |
| 1,200 | ¥122.01583 | ¥146,419 |
| 2,000 | ¥116.99950 | ¥233,999 |
| 2,800 | ¥114.05143 | ¥319,344 |
| 4,000 | ¥111.20350 | ¥444,814 |
| Unit Price without JCT: | ¥342.00000 |
|---|---|
| Unit Price with JCT: | ¥376.20000 |


