
A700X227M004ATE010 | |
|---|---|
DigiKey Part Number | 399-11386-2-ND - Tape & Reel (TR) 399-11386-1-ND - Cut Tape (CT) 399-11386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700X227M004ATE010 |
Description | CAP ALUM POLY 220UF 20% 4V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700X227M004ATE010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 4.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥660.00000 | ¥660 |
| 10 | ¥447.70000 | ¥4,477 |
| 50 | ¥359.42000 | ¥17,971 |
| 100 | ¥331.57000 | ¥33,157 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥283.73600 | ¥141,868 |
| 1,000 | ¥268.69100 | ¥268,691 |
| 1,500 | ¥261.10400 | ¥391,656 |
| 2,500 | ¥252.64920 | ¥631,623 |
| 3,500 | ¥247.68114 | ¥866,884 |
| 5,000 | ¥242.88520 | ¥1,214,426 |
| Unit Price without JCT: | ¥660.00000 |
|---|---|
| Unit Price with JCT: | ¥726.00000 |

