
A700V476M006ATE0257280 | |
|---|---|
DigiKey Part Number | 399-A700V476M006ATE0257280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A700V476M006ATE0257280 |
Description | CAP ALUM POLY 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | A700V476M006ATE0257280 Models |
Category | Voltage - Rated 6.3 V |
Manufacturer KEMET | ESR (Equivalent Series Resistance) 25mOhm |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.079" (2.00mm) |
Type Polymer | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥78.03967 | ¥234,119 |
| Unit Price without JCT: | ¥78.03967 |
|---|---|
| Unit Price with JCT: | ¥85.84364 |

