
A700V227M002ATE009 | |
|---|---|
DigiKey Part Number | 399-A700V227M002ATE009TR-ND - Tape & Reel (TR) 399-A700V227M002ATE009CT-ND - Cut Tape (CT) 399-A700V227M002ATE009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700V227M002ATE009 |
Description | CAP ALUM POLY 220UF 20% 2V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700V227M002ATE009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 5.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥444.00000 | ¥444 |
| 10 | ¥294.60000 | ¥2,946 |
| 50 | ¥232.50000 | ¥11,625 |
| 100 | ¥212.90000 | ¥21,290 |
| 500 | ¥179.18400 | ¥89,592 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥168.57900 | ¥168,579 |
| 2,000 | ¥159.76900 | ¥319,538 |
| 3,000 | ¥155.32767 | ¥465,983 |
| 5,000 | ¥150.37740 | ¥751,887 |
| 7,000 | ¥147.46829 | ¥1,032,278 |
| 10,000 | ¥144.66010 | ¥1,446,601 |
| Unit Price without JCT: | ¥444.00000 |
|---|---|
| Unit Price with JCT: | ¥488.40000 |

