10000 pF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A50PH2100AA60K

DigiKey Part Number
399-A50PH2100AA60K-ND
Manufacturer
Manufacturer Product Number
A50PH2100AA60K
Description
CAP FILM 10000PF 10% 630VDC AXL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
A50PH2100AA60K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.197" Dia x 0.551" L (5.00mm x 14.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥351.00000¥351
10¥237.50000¥2,375
50¥192.40000¥9,620
100¥178.47000¥17,847
500¥154.93400¥77,467
2,000¥141.64850¥283,297
4,000¥136.70725¥546,829
6,000¥134.23167¥805,390
Manufacturers Standard Package
Unit Price without JCT:¥351.00000
Unit Price with JCT:¥386.10000