
A50IF2680AA60J | |
|---|---|
DigiKey Part Number | 399-A50IF2680AA60J-ND |
Manufacturer | |
Manufacturer Product Number | A50IF2680AA60J |
Description | CAP FILM AXL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | A50IF2680AA60J Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 0.197" Dia x 0.433" L (5.00mm x 11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Applications Automotive |
Voltage Rating - AC 160V | Ratings AEC-Q200 |
Voltage Rating - DC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥120.84467 | ¥181,267 |
| Unit Price without JCT: | ¥120.84467 |
|---|---|
| Unit Price with JCT: | ¥132.92914 |

