Parametric Equivalent

A50DT5100AA60J | |
|---|---|
DigiKey Part Number | 399-A50DT5100AA60J-ND |
Manufacturer | |
Manufacturer Product Number | A50DT5100AA60J |
Description | CAP FILM AXL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | A50DT5100AA60J Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 0.453" Dia x 1.299" L (11.50mm x 33.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Applications Automotive |
Voltage Rating - AC 40V | Ratings AEC-Q200 |
Voltage Rating - DC 63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A50DT51002660J | KEMET | 0 | 399-A50DT51002660JTR-ND | ¥873.47500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥869.34500 | ¥347,738 |
| Unit Price without JCT: | ¥869.34500 |
|---|---|
| Unit Price with JCT: | ¥956.27950 |


