


7FG00003A1Z1 | |
|---|---|
DigiKey Part Number | 6208-7FG00003A1Z1TR-ND - Tape & Reel (TR) 6208-7FG00003A1Z1CT-ND - Cut Tape (CT) 6208-7FG00003A1Z1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7FG00003A1Z1 |
Description | 32.768 KHZ 50PPM -40 TO +85C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Tri-State (Output Enable) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 32µA |
Part Status Active | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Supplier Device Package 4-SMD (1.6x1.2) |
Function Tri-State (Output Enable) | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Output CMOS | Height - Seated (Max) 0.023" (0.58mm) |
Voltage - Supply 1.8V ~ 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥391.00000 | ¥391 |
| 10 | ¥339.50000 | ¥3,395 |
| 25 | ¥321.00000 | ¥8,025 |
| 50 | ¥307.74000 | ¥15,387 |
| 100 | ¥295.03000 | ¥29,503 |
| 250 | ¥279.00400 | ¥69,751 |
| 500 | ¥267.48000 | ¥133,740 |
| 1,000 | ¥256.43300 | ¥256,433 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥239.87233 | ¥719,617 |
| 6,000 | ¥229.99250 | ¥1,379,955 |
| Unit Price without JCT: | ¥391.00000 |
|---|---|
| Unit Price with JCT: | ¥430.10000 |

