RMC1/8K5101FTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: ¥0.88580
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: ¥1.38400
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: ¥1.46625
Datasheet

Direct


Panasonic Industry
In Stock: 23,164
Unit Price: ¥30.00000
Datasheet

Direct


YAGEO
In Stock: 85,717
Unit Price: ¥17.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 33,043
Unit Price: ¥17.00000
Datasheet
5.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/8K5101FTP

DigiKey Part Number
2315-RMC1/8K5101FTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/8K5101FTP
Description
RES 5.1K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.025" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥0.88580¥4,429
Manufacturers Standard Package
Unit Price without JCT:¥0.88580
Unit Price with JCT:¥0.97438