Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade

RMC1/8K4700FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/8K4700FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/8K4700FTP |
Description | RES 470 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.025" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/8-4700FTP | Kamaya Inc. | 0 | 2315-RMC1/8-4700FTPTR-ND | ¥0.88580 | Parametric Equivalent |
| RMC1/8K4700DTP | Kamaya Inc. | 0 | 2315-RMC1/8K4700DTPTR-ND | ¥1.38400 | Parametric Equivalent |
| CRG1206F470R | TE Connectivity Passive Product | 408,067 | A106077CT-ND | ¥17.00000 | Direct |
| ERJ-8ENF4700V | Panasonic Industry | 11,109 | P470FCT-ND | ¥30.00000 | Direct |
| RC1206FR-07470RL | YAGEO | 149,522 | 311-470FRCT-ND | ¥17.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥0.88580 | ¥4,429 |
| Unit Price without JCT: | ¥0.88580 |
|---|---|
| Unit Price with JCT: | ¥0.97438 |







