Parametric Equivalent
Parametric Equivalent

RMC1/2K1402FTE | |
|---|---|
DigiKey Part Number | 2315-RMC1/2K1402FTETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/2K1402FTE |
Description | RES 14K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-12SF1402U | Panasonic Industry | 0 | P14.0KACCT-ND | ¥70.00000 | Parametric Equivalent |
| RMCS2010FT14K0 | Stackpole Electronics Inc | 0 | 738-RMCS2010FT14K0TR-ND | ¥14.22350 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥1.94150 | ¥7,766 |
| Unit Price without JCT: | ¥1.94150 |
|---|---|
| Unit Price with JCT: | ¥2.13565 |



