RMC1/20-12R0FPA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 1,941
Unit Price: ¥0.10000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 20,000
Unit Price: ¥0.10000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 8,102
Unit Price: ¥0.10000
Datasheet
Image for RMC1/20-12R0FPA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/20-12R0FPA

DigiKey Part Number
2315-RMC1/20-12R0FPATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/20-12R0FPA
Description
RES 12 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW020112R0FNEDVishay Dale1,941541-CRCW020112R0FNEDCT-ND¥0.10000Parametric Equivalent
CRCW020112R0FNEDATVishay Dale20,000541-CRCW020112R0FNEDATCT-ND¥0.10000Parametric Equivalent
RK73H1HTTC12R0FKOA Speer Electronics, Inc.8,1022019-RK73H1HTTC12R0FCT-ND¥0.10000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥0.53247¥7,987
Manufacturers Standard Package
Unit Price without JCT:¥0.53247
Unit Price with JCT:¥0.58572