Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/16K4873FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/16K4873FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/16K4873FTP |
Description | RES 487K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 487 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/16K4873DTP | Kamaya Inc. | 0 | 2315-RMC1/16K4873DTPTR-ND | ¥0.63080 | Parametric Equivalent |
| RMCF0603FT487K | Stackpole Electronics Inc | 20,846 | RMCF0603FT487KCT-ND | ¥17.00000 | Direct |
| AC0603FR-07487KL | YAGEO | 13,681 | 13-AC0603FR-07487KLCT-ND | ¥17.00000 | Parametric Equivalent |
| CAS06F4873CT | Cal-Chip Electronics, Inc. | 20,000 | 4713-CAS06F4873CT-ND | ¥25.00000 | Parametric Equivalent |
| CRCW0603487KFKEAC | Vishay Dale | 0 | 541-5442-2-ND | ¥0.69477 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥0.37220 | ¥1,861 |
| Unit Price without JCT: | ¥0.37220 |
|---|---|
| Unit Price with JCT: | ¥0.40942 |











