Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/16-911JTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/16-911JTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/16-911JTP |
Description | RES 910 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/16-9100FTP | Kamaya Inc. | 0 | 2315-RMC1/16-9100FTPTR-ND | ¥0.37220 | Parametric Equivalent |
| RMC1/16K9100FTP | Kamaya Inc. | 0 | 2315-RMC1/16K9100FTPTR-ND | ¥0.90440 | Parametric Equivalent |
| RMCF0603JT910R | Stackpole Electronics Inc | 8,850 | 738-RMCF0603JT910RCT-ND | ¥17.00000 | Direct |
| RC0603FR-07910RL | YAGEO | 121,176 | 311-910HRCT-ND | ¥17.00000 | Upgrade |
| RC0603JR-07910RL | YAGEO | 41,616 | 311-910GRCT-ND | ¥17.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥0.30840 | ¥1,542 |
| Unit Price without JCT: | ¥0.30840 |
|---|---|
| Unit Price with JCT: | ¥0.33924 |








