RMC1/16-435JTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: ¥0.37220
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: ¥0.90440
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5,000
Unit Price: ¥17.00000
Datasheet

Upgrade


YAGEO
In Stock: 8,050
Unit Price: ¥17.00000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 12,685
Unit Price: ¥17.00000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: ¥1.77770
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,850
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: ¥18.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥0.78215
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥0.69477
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥0.58613
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥0.58613
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ¥23.11580
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ¥21.92960
Datasheet
4.3 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/16-435JTP

DigiKey Part Number
2315-RMC1/16-435JTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/16-435JTP
Description
RES 4.3M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.3 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMC1/16-4304FTPKamaya Inc.02315-RMC1/16-4304FTPTR-ND¥0.37220Parametric Equivalent
RMC1/16K4304FTPKamaya Inc.02315-RMC1/16K4304FTPTR-ND¥0.90440Parametric Equivalent
RMCF0603JT4M30Stackpole Electronics Inc5,000738-RMCF0603JT4M30CT-ND¥17.00000Direct
RC0603JR-074M3LYAGEO8,050311-4.3MGRCT-ND¥17.00000Upgrade
RMCF0603FT4M30Stackpole Electronics Inc12,685RMCF0603FT4M30CT-ND¥17.00000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥0.36360¥1,818
Manufacturers Standard Package
Unit Price without JCT:¥0.36360
Unit Price with JCT:¥0.39996