RMC1/10K4423FTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: ¥0.88580
Datasheet

Direct


Panasonic Industry
In Stock: 113,626
Unit Price: ¥20.00000
Datasheet

Direct


YAGEO
In Stock: 56,586
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1.14634
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1.14634
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 6,275
Unit Price: ¥32.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥1.16720
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥6.25460
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 9,113
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥1.32020
Datasheet
442 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/10K4423FTP

DigiKey Part Number
2315-RMC1/10K4423FTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/10K4423FTP
Description
RES 442K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
442 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMC1/10K4423DTPKamaya Inc.02315-RMC1/10K4423DTPTR-ND¥0.88580Parametric Equivalent
ERJ-6ENF4423VPanasonic Industry113,626P442KCCT-ND¥20.00000Direct
RC0805FR-07442KLYAGEO56,586311-442KCRCT-ND¥17.00000Direct
CRCW0805442KFKEACVishay Dale0CRCW0805442KFKEAC-ND¥1.14634Parametric Equivalent
CRCW0805442KFKEBCVishay Dale0CRCW0805442KFKEBC-ND¥1.14634Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥0.63080¥3,154
Manufacturers Standard Package
Unit Price without JCT:¥0.63080
Unit Price with JCT:¥0.69388