Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/10K34R0FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/10K34R0FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/10K34R0FTP |
Description | RES 34 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 34 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/10K34R0DTP | Kamaya Inc. | 0 | 2315-RMC1/10K34R0DTPTR-ND | ¥0.88580 | Parametric Equivalent |
| ERJ-6ENF34R0V | Panasonic Industry | 41,176 | P34.0CCT-ND | ¥20.00000 | Direct |
| RC0805FR-0734RL | YAGEO | 6,197 | 311-34.0CRCT-ND | ¥17.00000 | Direct |
| CRCW080534R0FKEAC | Vishay Dale | 0 | CRCW080534R0FKEAC-ND | ¥1.14634 | Parametric Equivalent |
| CRCW080534R0FKEBC | Vishay Dale | 0 | CRCW080534R0FKEBC-ND | ¥1.14634 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥0.63080 | ¥3,154 |
| Unit Price without JCT: | ¥0.63080 |
|---|---|
| Unit Price with JCT: | ¥0.69388 |










