Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/10K12R4FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/10K12R4FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/10K12R4FTP |
Description | RES 12.4 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12.4 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/10K12R4DTP | Kamaya Inc. | 0 | 2315-RMC1/10K12R4DTPTR-ND | ¥0.82620 | Parametric Equivalent |
| ERJ-6ENF12R4V | Panasonic Industry | 55,991 | P12.4CCT-ND | ¥20.00000 | Direct |
| RC0805FR-0712R4L | YAGEO | 8,470 | 311-12.4CRCT-ND | ¥17.00000 | Direct |
| AC0805FR-0712R4L | YAGEO | 1,800 | 13-AC0805FR-0712R4LCT-ND | ¥17.00000 | Parametric Equivalent |
| CRCW080512R4FKEAC | Vishay Dale | 0 | CRCW080512R4FKEAC-ND | ¥1.14634 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥0.57100 | ¥2,855 |
| Unit Price without JCT: | ¥0.57100 |
|---|---|
| Unit Price with JCT: | ¥0.62810 |











