Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/10-203JTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/10-203JTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/10-203JTP |
Description | RES 20K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/10-2002FTP | Kamaya Inc. | 0 | 2315-RMC1/10-2002FTPTR-ND | ¥0.57100 | Parametric Equivalent |
| RMC1/10K2002FTP | Kamaya Inc. | 0 | 2315-RMC1/10K2002FTPTR-ND | ¥0.73760 | Parametric Equivalent |
| ERJ-6GEYJ203V | Panasonic Industry | 345 | P20KACT-ND | ¥17.00000 | Direct |
| ERJ-6ENF2002V | Panasonic Industry | 114,412 | P20.0KCCT-ND | ¥20.00000 | Upgrade |
| RC0805FR-0720KL | YAGEO | 117,392 | 311-20.0KCRCT-ND | ¥17.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥0.56200 | ¥2,810 |
| Unit Price without JCT: | ¥0.56200 |
|---|---|
| Unit Price with JCT: | ¥0.61820 |








