Similar


MB85RS2MLYPN-G-AWEWE1 | |
|---|---|
DigiKey Part Number | 865-MB85RS2MLYPN-G-AWEWE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MB85RS2MLYPN-G-AWEWE1 |
Description | IC FRAM 2MBIT SPI 50MHZ 8DFN |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 50 MHz 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Memory Organization 256K x 8 |
Mfr | Memory Interface SPI |
Packaging Tape & Reel (TR) | Clock Frequency 50 MHz |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-DFN (5x6) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY15V102QN-50SXET | Infineon Technologies | 0 | 448-CY15V102QN-50SXETTR-ND | ¥2,000.56800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥1,695.21467 | ¥2,542,822 |
| Unit Price without JCT: | ¥1,695.21467 |
|---|---|
| Unit Price with JCT: | ¥1,864.73614 |


