MB85RC256VPNF-G-JNE1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


RAMXEED
In Stock: 0
Unit Price: ¥793.36765
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥1,137.00000
Datasheet
FRAM (Ferroelectric RAM) Memory IC 256Kbit I2C 1 MHz 550 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB85RC256VPNF-G-JNE1

DigiKey Part Number
865-MB85RC256VPNF-G-JNE1-ND
Manufacturer
Manufacturer Product Number
MB85RC256VPNF-G-JNE1
Description
IC FRAM 256KBIT I2C 8SOP
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 256Kbit I2C 1 MHz 550 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tube
Access Time
550 ns
Part Status
Obsolete
Voltage - Supply
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FRAM (Ferroelectric RAM)
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MB85RC256VPNF-G-AME2RAMXEED0865-MB85RC256VPNF-G-AME2-ND¥793.36765MFR Recommended
FM24W256-GInfineon Technologies0448-FM24W256-G-ND¥1,137.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes