
50-0108-00 | |
---|---|
DigiKey Part Number | 78-50-0108-00-ND |
Manufacturer | |
Manufacturer Product Number | 50-0108-00 |
Description | SWITCH PUSH SPDT 0.5A 12V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-On-Off | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥189.00000 | ¥189 |
10 | ¥162.90000 | ¥1,629 |
25 | ¥153.64000 | ¥3,841 |
50 | ¥147.00000 | ¥7,350 |
100 | ¥140.64000 | ¥14,064 |
250 | ¥132.60800 | ¥33,152 |
500 | ¥126.83200 | ¥63,416 |
Unit Price without JCT: | ¥189.00000 |
---|---|
Unit Price with JCT: | ¥207.90000 |