
SM12B-GHS-GJ-TB | |
|---|---|
DigiKey Part Number | 455-SM12B-GHS-GJ-TBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM12B-GHS-GJ-TB |
Description | CONN HEADER SMD R/A 12POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.167" (4.25mm) |
Packaging Tape & Reel (TR) | Contact Shape Rectangular |
Part Status Active | Contact Material Phosphor Bronze |
Connector Type | Insulation Material Polyamide (PA9T), Nylon 9T |
Contact Type Outer Shroud Contact | Features Solder Retention |
Pitch - Mating | Operating Temperature -25°C ~ 85°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Style | Voltage Rating 50VAC/DC |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥284.40520 | ¥711,013 |
| Unit Price without JCT: | ¥284.40520 |
|---|---|
| Unit Price with JCT: | ¥312.84572 |

