
SM05B-SSR-H-TB | |
|---|---|
DigiKey Part Number | 455-SM05B-SSR-H-TBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM05B-SSR-H-TB |
Description | CONN HEADER SMD R/A 5POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Insulation Height 0.077" (1.95mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Blade | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Gray |
Style | Current Rating (Amps) 0.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ¥63.91756 | ¥287,629 |
| Unit Price without JCT: | ¥63.91756 |
|---|---|
| Unit Price with JCT: | ¥70.30932 |

