
RSFP-2(6)V-00 | |
---|---|
DigiKey Part Number | RSFP-2(6)V-00-ND |
Manufacturer | |
Manufacturer Product Number | RSFP-2(6)V-00 |
Description | CONN TAB HSG RSFP 6 POS 5 OPEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Housing Connector Male, Tab Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 6 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥36.95500 | ¥36,955 |
Unit Price without JCT: | ¥36.95500 |
---|---|
Unit Price with JCT: | ¥40.65050 |