Image for 8-SD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-SD

DigiKey Part Number
455-8-SD-ND
Manufacturer
Manufacturer Product Number
8-SD
Description
CLOSED-END SPLICE (8-SD TYPE)
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Single Opening Connector Crimp 8 AWG Natural
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
1
Manufacturer
JST Sales America Inc.
Termination
Crimp
Packaging
Bulk
Wire Gauge
8 AWG
Part Status
Active
Insulation
Fully Insulated
Terminal Type
Butt Splice, Closed End, Single Opening
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
250¥30.62400¥7,656
Manufacturers Standard Package
Unit Price without JCT:¥30.62400
Unit Price with JCT:¥33.68640