14 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
GHR-14V-S
GHR-14V-S

GHR-14V-S

DigiKey Part Number
455-1604-ND
Manufacturer
Manufacturer Product Number
GHR-14V-S
Description
CONN RCPT HSG 14POS 1.25MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-25°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.049" (1.25mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,255
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥28.00000¥28
10¥24.60000¥246
25¥23.00000¥575
50¥21.94000¥1,097
100¥20.87000¥2,087
250¥19.56400¥4,891
500¥18.63000¥9,315
1,000¥17.73900¥17,739
2,500¥16.62640¥41,566
Unit Price without JCT:¥28.00000
Unit Price with JCT:¥30.80000