
A09SSR09SSR32E203B | |
|---|---|
DigiKey Part Number | A09SSR09SSR32E203B-ND |
Manufacturer | |
Manufacturer Product Number | A09SSR09SSR32E203B |
Description | JUMPER 09SSR-32H - 09SSR-32H 8" |
Customer Reference | |
Detailed Description | 9 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.039" (1.00mm) |
Series | Length 0.667' (203.20mm, 8.00") |
Packaging Bulk | Color Blue, Individual |
Part Status Obsolete | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 9 | Base Product Number |

