
40P5.0-JMDSS-G-1-TF(LF)(SN) | |
|---|---|
DigiKey Part Number | 455-1882-1-ND - Cut Tape (CT) 455-1882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 40P5.0-JMDSS-G-1-TF(LF)(SN) |
Description | CONN PLUG 40POS SMD GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer JST Sales America Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Cut Tape (CT) Digi-Reel® | Features Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 40 | Base Product Number |


