
30P9.0-JMCS-G-B-TF | |
|---|---|
DigiKey Part Number | 455-3121-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 30P9.0-JMCS-G-B-TF |
Description | CONN PLUG 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer JST Sales America Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Cut Tape (CT) | Features Board Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 9mm |
Number of Positions 30 | Base Product Number |

